+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1901702

Socket: 12-angles; socket spanner; 13/32"; 1/4"; 25mm

Manufacturer: GEDORE

Manufacturer part number:
1901702
TME Symbol:
GEDORE-1901702

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
13/32"
Holder socket size - inch
1/4"
Socket length
25mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3121 ISO 1174
Gross weight20 g
EAN code4010886874905
See other products in this category: Socket Wrenches GEDORE,
*
1901702
0 in TME stock
Net price for quantities from 1 pcs - 7.09 USDGross price for quantities from 1 pcs - 7.09 USD
Net price for quantities from 3 pcs - 6.44 USDGross price for quantities from 3 pcs - 6.44 USD
Net price for quantities from 5 pcs - 5.99 USDGross price for quantities from 5 pcs - 5.99 USD
No. of pieces (Multiplicity: 1)