+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1920634

Wall mounting element; 352mm; socket; Holes no: 11


Manufacturer: GEDORE

Manufacturer part number:
1920634
TME Symbol:
GEDORE-1920634

Specification

Manufacturer
GEDORE
Type of socket accessories
wall mounting element
Length
352mm
Tools application
socket
Number of holes
11
Gross weight430 g
EAN code4010886864135
See other products in this category: Socket Wrenches GEDORE,
*
1920634
0 in TME stock
Net price for quantities from 1 pcs - 39.48 USDGross price for quantities from 1 pcs - 39.48 USD
Net price for quantities from 3 pcs - 35.79 USDGross price for quantities from 3 pcs - 35.79 USD
Net price for quantities from 5 pcs - 33.32 USDGross price for quantities from 5 pcs - 33.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.