+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1933272

Socket: hex key-bit; HEX 5mm; 1/4"; Socket bit length: 60mm

Manufacturer: GEDORE

Manufacturer part number:
1933272
TME Symbol:
GEDORE-1933272

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Socket length
60mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight27 g
EAN code4010886864975
See other products in this category: Socket Wrenches GEDORE,
*
1933272
0 in TME stock
Net price for quantities from 1 pcs - 11.24 USDGross price for quantities from 1 pcs - 11.24 USD
Net price for quantities from 3 pcs - 10.19 USDGross price for quantities from 3 pcs - 10.19 USD
Net price for quantities from 5 pcs - 9.49 USDGross price for quantities from 5 pcs - 9.49 USD
No. of pieces (Multiplicity: 1)