+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1939998

Wrench: knob; socket spanner; 1/4"; 300mm; Kind of handle: T

Manufacturer: GEDORE

Manufacturer part number:
1939998
TME Symbol:
GEDORE-1939998

Specification

Manufacturer
GEDORE
Type of wrench
knob
Kind of wrench
socket spanner
Holder socket size - inch
1/4"
Length
0.3m
Kind of handle
T
Conform to the norm
DIN 3120 ISO 1174
Gross weight150 g
EAN code4010886868300
See other products in this category: Socket Wrenches GEDORE,
*
1939998
0 in TME stock
Net price for quantities from 1 pcs - 18.29 USDGross price for quantities from 1 pcs - 18.29 USD
Net price for quantities from 3 pcs - 16.57 USDGross price for quantities from 3 pcs - 16.57 USD
Net price for quantities from 5 pcs - 15.42 USDGross price for quantities from 5 pcs - 15.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.