+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1956353

Universal pulley puller; 2-armig; Thread: G 1/2"; max.5000kg


Manufacturer: GEDORE

Manufacturer part number:
1956353
TME Symbol:
GEDORE-1956353

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
G 1/2"
Grip capacity
max. 220mm
Load
max. 5000kg
Thread length
210mm
Holder socket size - mm
22mm
Gross weight2.8 kg
EAN code4036976120899
See other products in this category: Pullers GEDORE,
*
1956353
0 in TME stock
Net price for quantities from 1 pcs - 163.19 USDGross price for quantities from 1 pcs - 163.19 USD
Net price for quantities from 3 pcs - 147.98 USDGross price for quantities from 3 pcs - 147.98 USD
Net price for quantities from 5 pcs - 136.84 USDGross price for quantities from 5 pcs - 136.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.