+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1956396

Universal pulley puller; 2-armig; Thread: G 3/4"; max.7500kg


Manufacturer: GEDORE

Manufacturer part number:
1956396
TME Symbol:
GEDORE-1956396

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
G 3/4"
Grip capacity
max. 430mm
Load
max. 7500kg
Thread length
280mm
Holder socket size - mm
27mm
Gross weight7.54 kg
EAN code4036976121018
See other products in this category: Pullers GEDORE,
*
1956396
0 in TME stock
Net price for quantities from 1 pcs - 380.85 USDGross price for quantities from 1 pcs - 380.85 USD
Net price for quantities from 3 pcs - 345.15 USDGross price for quantities from 3 pcs - 345.15 USD
Net price for quantities from 5 pcs - 321.35 USDGross price for quantities from 5 pcs - 321.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.