+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1956507

Socket: hex key-bit; impact; HEX 22mm; 3/4"; alloy steel


Manufacturer: GEDORE

Manufacturer part number:
1956507
TME Symbol:
GEDORE-1956507

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 22mm
Holder socket size - inch
3/4"
Socket length
65mm
Material
alloy steel
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Gross weight590 g
EAN code4010886870013
See other products in this category: Socket Wrenches GEDORE,
*
1956507
0 in TME stock
Net price for quantities from 1 pcs - 38.19 USDGross price for quantities from 1 pcs - 38.19 USD
Net price for quantities from 3 pcs - 34.61 USDGross price for quantities from 3 pcs - 34.61 USD
Net price for quantities from 5 pcs - 32.22 USDGross price for quantities from 5 pcs - 32.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.