+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1956574

Socket: hex key-bit; impact; HEX 24mm; 1"; Socket bit length: 75mm


Manufacturer: GEDORE

Manufacturer part number:
1956574
TME Symbol:
GEDORE-1956574

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Kind of wrench
impact
Bit size
HEX 24mm
Holder socket size - inch
1"
Socket length
75mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Gross weight700 g
EAN code4010886870396
See other products in this category: Socket Wrenches GEDORE,
*
1956574
0 in TME stock
Net price for quantities from 1 pcs - 49.72 USDGross price for quantities from 1 pcs - 49.72 USD
Net price for quantities from 3 pcs - 45.05 USDGross price for quantities from 3 pcs - 45.05 USD
Net price for quantities from 5 pcs - 41.95 USDGross price for quantities from 5 pcs - 41.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.