+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1965425

Socket: 12-angles; socket spanner; 3/8"; 1/4"; 50mm


Manufacturer: GEDORE

Manufacturer part number:
1965425
TME Symbol:
GEDORE-1965425

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
3/8"
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight35 g
EAN code4010886871232
See other products in this category: Socket Wrenches GEDORE,
*
1965425
0 in TME stock
Net price for quantities from 1 pcs - 22.37 USDGross price for quantities from 1 pcs - 22.37 USD
Net price for quantities from 3 pcs - 20.28 USDGross price for quantities from 3 pcs - 20.28 USD
Net price for quantities from 5 pcs - 18.88 USDGross price for quantities from 5 pcs - 18.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.