+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1965476

Socket: 12-angles; socket spanner; 7/32"; 1/4"; 50mm


Manufacturer: GEDORE

Manufacturer part number:
1965476
TME Symbol:
GEDORE-1965476

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
7/32"
Holder socket size - inch
1/4"
Socket length
50mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight19 g
EAN code4010886871270
See other products in this category: Socket Wrenches GEDORE,
*
1965476
0 in TME stock
Net price for quantities from 1 pcs - 21.57 USDGross price for quantities from 1 pcs - 21.57 USD
Net price for quantities from 3 pcs - 19.55 USDGross price for quantities from 3 pcs - 19.55 USD
Net price for quantities from 5 pcs - 18.20 USDGross price for quantities from 5 pcs - 18.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.