+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1965530

Screwdriver bit; Torq-Set®; 8mm; 1/4"; Overall len: 82mm

Manufacturer: GEDORE

Manufacturer part number:
1965530
TME Symbol:
GEDORE-1965530

Specification

Manufacturer
GEDORE
Type of tool
screwdriver bit
Kind of bit
Torq-Set®
Bit size
8mm
Holder socket size - inch
1/4"
Overall length
82mm
Gross weight6 g
EAN code4010886873663
See other products in this category: Screwdriver Bits GEDORE,
*
1965530
0 in TME stock
Net price for quantities from 1 pcs - 7.62 USDGross price for quantities from 1 pcs - 7.62 USD
Net price for quantities from 3 pcs - 6.91 USDGross price for quantities from 3 pcs - 6.91 USD
Net price for quantities from 5 pcs - 6.43 USDGross price for quantities from 5 pcs - 6.43 USD
No. of pieces (Multiplicity: 1)