+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1966294

Wrench: adjustable; Jaw capacity: 25mm; Overall len: 206.5mm

Manufacturer: GEDORE

Manufacturer part number:
1966294
TME Symbol:
GEDORE-1966294

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
25mm
Overall length
206.5mm
Conform to the norm
ISO 6787
Key features
flat head has 15° offset
Material
Chrom-vanadium steel
Plating material
phosphated
Gross weight350 g
EAN code4010886873410
See other products in this category: Adjustable Wrenches GEDORE,
*
1966294
0 in TME stock
Net price for quantities from 1 pcs - 20.33 USDGross price for quantities from 1 pcs - 20.33 USD
Net price for quantities from 3 pcs - 18.42 USDGross price for quantities from 3 pcs - 18.42 USD
Net price for quantities from 5 pcs - 17.15 USDGross price for quantities from 5 pcs - 17.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.