+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1995413

Wrench: adjustable; Jaw capacity: 44mm; Pliers len: 310mm

Manufacturer: GEDORE

Manufacturer part number:
1995413
TME Symbol:
GEDORE-1995413

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
44mm
Conform to the norm
DIN ISO 8976
Oblique pliers/knives features
edges inductively hardened
Pliers length
310mm
Gross weight550 g
EAN code4010886877463
See other products in this category: Adjustable Wrenches GEDORE,
*
1995413
0 in TME stock
Net price for quantities from 1 pcs - 43.68 USDGross price for quantities from 1 pcs - 43.68 USD
Net price for quantities from 3 pcs - 39.60 USDGross price for quantities from 3 pcs - 39.60 USD
Net price for quantities from 5 pcs - 36.87 USDGross price for quantities from 5 pcs - 36.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.