+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1995553

Wrench: adjustable; Jaw capacity: 44mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
1995553
TME Symbol:
GEDORE-1995553

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
44mm
Conform to the norm
DIN ISO 8976
Material
Chrom-vanadium steel
Oblique pliers/knives features
edges inductively hardened
Pliers length
300mm
Gross weight530 g
EAN code4010886877456
See other products in this category: Adjustable Wrenches GEDORE,
*
1995553
0 in TME stock
Net price for quantities from 1 pcs - 42.37 USDGross price for quantities from 1 pcs - 42.37 USD
Net price for quantities from 3 pcs - 38.40 USDGross price for quantities from 3 pcs - 38.40 USD
Net price for quantities from 5 pcs - 35.75 USDGross price for quantities from 5 pcs - 35.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.