+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

1997157

Socket: 12-angles; socket spanner; 25/32"; 3/8"; 31mm; chromium


Manufacturer: GEDORE

Manufacturer part number:
1997157
TME Symbol:
GEDORE-1997157

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size - inch
25/32"
Holder socket size - inch
3/8"
Socket length
31mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight75 g
EAN code4010886874875
See other products in this category: Socket Wrenches GEDORE,
*
1997157
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 11.62 USDGross price for quantities from 1 pcs - 11.62 USD
Net price for quantities from 3 pcs - 10.52 USDGross price for quantities from 3 pcs - 10.52 USD
Net price for quantities from 5 pcs - 9.80 USDGross price for quantities from 5 pcs - 9.80 USD