+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2003503

Socket: hex key-bit; HEX 14mm; 3/4"; Socket bit length: 155mm


Manufacturer: GEDORE

Manufacturer part number:
2003503
TME Symbol:
GEDORE-2003503

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 14mm
Holder socket size - inch
3/4"
Socket length
155mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight452 g
EAN code4010886876428
See other products in this category: Socket Wrenches GEDORE,
*
2003503
0 in TME stock
Net price for quantities from 1 pcs - 45.08 USDGross price for quantities from 1 pcs - 45.08 USD
Net price for quantities from 3 pcs - 40.86 USDGross price for quantities from 3 pcs - 40.86 USD
Net price for quantities from 5 pcs - 38.04 USDGross price for quantities from 5 pcs - 38.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.