+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2003511

Socket: hex key-bit; HEX 19mm; 3/4"; Socket bit length: 155mm

Manufacturer: GEDORE

Manufacturer part number:
2003511
TME Symbol:
GEDORE-2003511

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 19mm
Holder socket size - inch
3/4"
Socket length
155mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight610 g
EAN code4010886876435
See other products in this category: Socket Wrenches GEDORE,
*
2003511
0 in TME stock
Net price for quantities from 1 pcs - 48.88 USDGross price for quantities from 1 pcs - 48.88 USD
Net price for quantities from 3 pcs - 44.30 USDGross price for quantities from 3 pcs - 44.30 USD
Net price for quantities from 5 pcs - 41.25 USDGross price for quantities from 5 pcs - 41.25 USD
No. of pieces (Multiplicity: 1)