+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2010321

Tool: for crimping; non-insulated solder sleeves; 7AWG÷2AWG

Manufacturer: GEDORE

Manufacturer part number:
2010321
TME Symbol:
GEDORE-2010321

Specification

Manufacturer
GEDORE
Type of tool
for crimping
Crimp tool application
non-insulated solder sleeves
Wire size
7AWG...2AWG
Length
0.5m
Gross weight3.06 kg
EAN code4010886876930
See other products in this category: Crimping Tools for Terminals GEDORE,
*
2010321
0 in TME stock
Net price for quantities from 1 pcs - 1 210.70 USDGross price for quantities from 1 pcs - 1 210.70 USD
Net price for quantities from 3 pcs - 1 089.64 USDGross price for quantities from 3 pcs - 1 089.64 USD
Net price for quantities from 5 pcs - 1 021.54 USDGross price for quantities from 5 pcs - 1 021.54 USD
No. of pieces (Multiplicity: 1)