+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2015706

Universal pulley puller; 2-armig; Thread: M14; max.2000kg; 17mm


Manufacturer: GEDORE

Manufacturer part number:
2015706
TME Symbol:
GEDORE-2015706

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
2-armig
Thread
M14
Grip capacity
max. 100mm
Load
max. 2000kg
Thread length
140mm
Holder socket size - mm
17mm
Thread pitch
1.5
Gross weight1.14 kg
EAN code4036976123456
See other products in this category: Pullers GEDORE,
*
2015706
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 137.00 USDGross price for quantities from 1 pcs - 137.00 USD
Net price for quantities from 3 pcs - 124.15 USDGross price for quantities from 3 pcs - 124.15 USD
Net price for quantities from 5 pcs - 115.60 USDGross price for quantities from 5 pcs - 115.60 USD