+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2015773

Hook; L: 250mm; bearing puller; Base: 3.7mm


Manufacturer: GEDORE

Manufacturer part number:
2015773
TME Symbol:
GEDORE-2015773

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.25m
Tools application
bearing puller
Base thickness
3.7mm
Tools features
quick release clamp
Gross weight625 g
EAN code4036976125108
See other products in this category: Pullers GEDORE,
*
2015773
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 139.25 USDGross price for quantities from 1 pcs - 139.25 USD
Net price for quantities from 3 pcs - 126.19 USDGross price for quantities from 3 pcs - 126.19 USD
Net price for quantities from 5 pcs - 117.49 USDGross price for quantities from 5 pcs - 117.49 USD