+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2015811

Hook; L: 200mm; bearing puller; Base: 2mm


Manufacturer: GEDORE

Manufacturer part number:
2015811
TME Symbol:
GEDORE-2015811

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.2m
Tools application
bearing puller
Base thickness
2mm
Tools features
quick release clamp
Gross weight460 g
EAN code4036976125146
See other products in this category: Pullers GEDORE,
*
2015811
0 in TME stock
Net price for quantities from 1 pcs - 133.26 USDGross price for quantities from 1 pcs - 133.26 USD
Net price for quantities from 3 pcs - 120.77 USDGross price for quantities from 3 pcs - 120.77 USD
Net price for quantities from 5 pcs - 112.44 USDGross price for quantities from 5 pcs - 112.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.