+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2015870

Hook; L: 300mm; bearing puller; Base: 5mm

Manufacturer: GEDORE

Manufacturer part number:
2015870
TME Symbol:
GEDORE-2015870

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.3m
Tools application
bearing puller
Base thickness
5mm
Tools features
quick release clamp
Gross weight1.31 kg
EAN code4036976123982
See other products in this category: Pullers GEDORE,
*
2015870
0 in TME stock
Net price for quantities from 1 pcs - 204.92 USDGross price for quantities from 1 pcs - 204.92 USD
Net price for quantities from 3 pcs - 185.71 USDGross price for quantities from 3 pcs - 185.71 USD
Net price for quantities from 5 pcs - 172.90 USDGross price for quantities from 5 pcs - 172.90 USD
No. of pieces (Multiplicity: 1)