+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2018594

Puller; 2-armig,narrow profile,with thumbwheel; Thread: M10x1,5

Manufacturer: GEDORE

Manufacturer part number:
2018594
TME Symbol:
GEDORE-2018594

Specification

Manufacturer
GEDORE
Type of tool
puller
Version
2-armig, narrow profile, with thumbwheel
Thread
M10x1,5
Grip capacity
max. 50mm
Load
max. 500kg
Mounting depth
70mm
Gross weight260 g
EAN code4036976124309
See other products in this category: Pullers GEDORE,
*
2018594
0 in TME stock
Net price for quantities from 1 pcs - 60.06 USDGross price for quantities from 1 pcs - 60.06 USD
Net price for quantities from 3 pcs - 54.44 USDGross price for quantities from 3 pcs - 54.44 USD
Net price for quantities from 5 pcs - 50.69 USDGross price for quantities from 5 pcs - 50.69 USD
No. of pieces (Multiplicity: 1)