+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2018756

Hook; L: 150mm; bearing puller; Base: 3.5mm

Manufacturer: GEDORE

Manufacturer part number:
2018756
TME Symbol:
GEDORE-2018756

Specification

Manufacturer
GEDORE
Type of tool accessories
hook
Length
0.15m
Tools application
bearing puller
Base thickness
3.5mm
Tools features
quick release clamp
Gross weight630 g
EAN code4036976125283
See other products in this category: Pullers GEDORE,
*
2018756
0 in TME stock
Net price for quantities from 1 pcs - 153.04 USDGross price for quantities from 1 pcs - 153.04 USD
Net price for quantities from 3 pcs - 138.69 USDGross price for quantities from 3 pcs - 138.69 USD
Net price for quantities from 5 pcs - 129.13 USDGross price for quantities from 5 pcs - 129.13 USD
No. of pieces (Multiplicity: 1)