+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2101025

Socket: 6-angles; socket spanner; 7/16"; 3/8"; 28mm

Manufacturer: GEDORE

Manufacturer part number:
2101025
TME Symbol:
GEDORE-2101025

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
7/16"
Holder socket size - inch
3/8"
Socket length
28mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight28 g
EAN code4010886880418
See other products in this category: Socket Wrenches GEDORE,
*
2101025
0 in TME stock
Net price for quantities from 1 pcs - 10.29 USDGross price for quantities from 1 pcs - 10.29 USD
Net price for quantities from 3 pcs - 9.32 USDGross price for quantities from 3 pcs - 9.32 USD
Net price for quantities from 5 pcs - 8.68 USDGross price for quantities from 5 pcs - 8.68 USD
No. of pieces (Multiplicity: 1)