+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2101041

Socket: 6-angles; socket spanner; 9/16"; 3/8"; 29mm


Manufacturer: GEDORE

Manufacturer part number:
2101041
TME Symbol:
GEDORE-2101041

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
9/16"
Holder socket size - inch
3/8"
Socket length
29mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight39 g
EAN code4010886880432
See other products in this category: Socket Wrenches GEDORE,
*
2101041
0 in TME stock
Net price for quantities from 1 pcs - 10.22 USDGross price for quantities from 1 pcs - 10.22 USD
Net price for quantities from 3 pcs - 9.26 USDGross price for quantities from 3 pcs - 9.26 USD
Net price for quantities from 5 pcs - 8.62 USDGross price for quantities from 5 pcs - 8.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.