+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2101084

Socket: 6-angles; socket spanner; 11/16"; 3/8"; 30mm

Manufacturer: GEDORE

Manufacturer part number:
2101084
TME Symbol:
GEDORE-2101084

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
11/16"
Holder socket size - inch
3/8"
Socket length
30mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight60 g
EAN code4010886883457
See other products in this category: Socket Wrenches GEDORE,
*
2101084
0 in TME stock
Net price for quantities from 1 pcs - 11.07 USDGross price for quantities from 1 pcs - 11.07 USD
Net price for quantities from 3 pcs - 9.98 USDGross price for quantities from 3 pcs - 9.98 USD
Net price for quantities from 5 pcs - 9.29 USDGross price for quantities from 5 pcs - 9.29 USD
No. of pieces (Multiplicity: 1)