+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2101106

Socket: 6-angles; socket spanner; 7/8"; 3/8"; 32mm


Manufacturer: GEDORE

Manufacturer part number:
2101106
TME Symbol:
GEDORE-2101106

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size - inch
7/8"
Holder socket size - inch
3/8"
Socket length
32mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3120 ISO 1174
Gross weight90 g
EAN code4010886880470
See other products in this category: Socket Wrenches GEDORE,
*
2101106
0 in TME stock
Net price for quantities from 1 pcs - 12.32 USDGross price for quantities from 1 pcs - 12.32 USD
Net price for quantities from 3 pcs - 11.16 USDGross price for quantities from 3 pcs - 11.16 USD
Net price for quantities from 5 pcs - 10.39 USDGross price for quantities from 5 pcs - 10.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.