+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2170973

Wrench: adjustable; Jaw capacity: 30mm; Overall len: 252mm


Manufacturer: GEDORE

Manufacturer part number:
2170973
TME Symbol:
GEDORE-2170973

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
30mm
Overall length
252mm
Conform to the norm
ISO 6787
Key features
flat head has 15° offset
Material
Chrom-vanadium steel
Plating material
chromium, nickel
Gross weight480 g
EAN code4010886881590
See other products in this category: Adjustable Wrenches GEDORE,
*
2170973
0 in TME stock
Net price for quantities from 1 pcs - 27.91 USDGross price for quantities from 1 pcs - 27.91 USD
Net price for quantities from 3 pcs - 25.30 USDGross price for quantities from 3 pcs - 25.30 USD
Net price for quantities from 5 pcs - 23.55 USDGross price for quantities from 5 pcs - 23.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.