+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2171007

Wrench: adjustable; Jaw capacity: 30mm; Overall len: 255mm

Manufacturer: GEDORE

Manufacturer part number:
2171007
TME Symbol:
GEDORE-2171007

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
30mm
Overall length
255mm
Conform to the norm
ISO 6787
Key features
flat head has 15° offset
Material
Chrom-vanadium steel
Plating material
chromium, nickel
Gross weight500 g
EAN code4010886881606
See other products in this category: Adjustable Wrenches GEDORE,
*
2171007
0 in TME stock
Net price for quantities from 1 pcs - 35.20 USDGross price for quantities from 1 pcs - 35.20 USD
Net price for quantities from 3 pcs - 31.90 USDGross price for quantities from 3 pcs - 31.90 USD
Net price for quantities from 5 pcs - 29.71 USDGross price for quantities from 5 pcs - 29.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.