+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2178214

Socket: 6-angles; socket spanner; 17mm; 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
2178214
TME Symbol:
GEDORE-2178214

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
17mm
Holder socket size - inch
1/2"
Socket length
81mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Gross weight200 g
EAN code4010886881804
See other products in this category: Socket Wrenches GEDORE,
*
2178214
0 in TME stock
Net price for quantities from 1 pcs - 22.54 USDGross price for quantities from 1 pcs - 22.54 USD
Net price for quantities from 3 pcs - 20.43 USDGross price for quantities from 3 pcs - 20.43 USD
Net price for quantities from 5 pcs - 19.02 USDGross price for quantities from 5 pcs - 19.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.