+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

2178222

Socket: 6-angles; socket spanner; 19mm; 1/2"; steel; phosphated


Manufacturer: GEDORE

Manufacturer part number:
2178222
TME Symbol:
GEDORE-2178222

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
19mm
Holder socket size - inch
1/2"
Socket length
83mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Gross weight210 g
EAN code4010886881811
See other products in this category: Socket Wrenches GEDORE,
*
2178222
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.32 USDGross price for quantities from 1 pcs - 22.32 USD
Net price for quantities from 3 pcs - 20.23 USDGross price for quantities from 3 pcs - 20.23 USD
Net price for quantities from 5 pcs - 18.84 USDGross price for quantities from 5 pcs - 18.84 USD