+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2178230

Socket: 6-angles; socket spanner; 21mm; 1/2"; steel

Manufacturer: GEDORE

Manufacturer part number:
2178230
TME Symbol:
GEDORE-2178230

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
21mm
Holder socket size - inch
1/2"
Socket length
82mm
Material
steel
Plating material
phosphated
Conform to the norm
DIN 3121 ISO 1174
Gross weight230 g
EAN code4010886881859
See other products in this category: Socket Wrenches GEDORE,
*
2178230
0 in TME stock
Net price for quantities from 1 pcs - 23.90 USDGross price for quantities from 1 pcs - 23.90 USD
Net price for quantities from 3 pcs - 21.66 USDGross price for quantities from 3 pcs - 21.66 USD
Net price for quantities from 5 pcs - 20.17 USDGross price for quantities from 5 pcs - 20.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.