+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2179040

Wrench: adjustable; insulated; 20mm; Plating: chromium; 6"


Manufacturer: GEDORE

Manufacturer part number:
2179040
TME Symbol:
GEDORE-2179040

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Kind of wrench
insulated
Jaw capacity
20mm
Conform to the norm
VDE
Plating material
chromium
Size
6"
Gross weight170 g
EAN code4010886883686
See other products in this category: Adjustable Wrenches GEDORE,
*
2179040
0 in TME stock
Net price for quantities from 1 pcs - 36.71 USDGross price for quantities from 1 pcs - 36.71 USD
Net price for quantities from 3 pcs - 33.27 USDGross price for quantities from 3 pcs - 33.27 USD
Net price for quantities from 5 pcs - 30.98 USDGross price for quantities from 5 pcs - 30.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.