+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2179059

Wrench: adjustable; insulated; 25mm; Plating: chromium; 8"


Manufacturer: GEDORE

Manufacturer part number:
2179059
TME Symbol:
GEDORE-2179059

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Kind of wrench
insulated
Jaw capacity
25mm
Conform to the norm
VDE
Plating material
chromium
Size
8"
Gross weight330 g
EAN code4010886883693
See other products in this category: Adjustable Wrenches GEDORE,
*
2179059
0 in TME stock
Net price for quantities from 1 pcs - 45.67 USDGross price for quantities from 1 pcs - 45.67 USD
Net price for quantities from 3 pcs - 41.39 USDGross price for quantities from 3 pcs - 41.39 USD
Net price for quantities from 5 pcs - 38.54 USDGross price for quantities from 5 pcs - 38.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.