+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2179075

Wrench: adjustable; insulated; 36mm; Plating: chromium; 12"

Manufacturer: GEDORE

Manufacturer part number:
2179075
TME Symbol:
GEDORE-2179075

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Kind of wrench
insulated
Jaw capacity
36mm
Conform to the norm
VDE
Plating material
chromium
Size
12"
Gross weight880 g
EAN code4010886883716
See other products in this category: Adjustable Wrenches GEDORE,
*
2179075
0 in TME stock
Net price for quantities from 1 pcs - 67.01 USDGross price for quantities from 1 pcs - 67.01 USD
Net price for quantities from 3 pcs - 60.73 USDGross price for quantities from 3 pcs - 60.73 USD
Net price for quantities from 5 pcs - 56.54 USDGross price for quantities from 5 pcs - 56.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.