+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2183323

Ball joint extractor; Thread: G 1/2"; max.40mm

Manufacturer: GEDORE

Manufacturer part number:
2183323
TME Symbol:
GEDORE-2183323

Specification

Manufacturer
GEDORE
Type of tool
ball joint extractor
Thread
G 1/2"
Grip capacity
max. 40mm
Gross weight2.16 kg
EAN code4036976123944
See other products in this category: Pullers GEDORE,
*
2183323
0 in TME stock
Net price for quantities from 1 pcs - 144.74 USDGross price for quantities from 1 pcs - 144.74 USD
Net price for quantities from 3 pcs - 131.17 USDGross price for quantities from 3 pcs - 131.17 USD
Net price for quantities from 5 pcs - 122.13 USDGross price for quantities from 5 pcs - 122.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.