+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2183331

Ball joint extractor; Thread: G 3/4"; max.46mm


Manufacturer: GEDORE

Manufacturer part number:
2183331
TME Symbol:
GEDORE-2183331

Specification

Manufacturer
GEDORE
Type of tool
ball joint extractor
Thread
G 3/4"
Grip capacity
max. 46mm
Gross weight2.94 kg
EAN code4036976123951
See other products in this category: Pullers GEDORE,
*
2183331
0 in TME stock
Net price for quantities from 1 pcs - 244.35 USDGross price for quantities from 1 pcs - 244.35 USD
Net price for quantities from 3 pcs - 221.45 USDGross price for quantities from 3 pcs - 221.45 USD
Net price for quantities from 5 pcs - 206.17 USDGross price for quantities from 5 pcs - 206.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.