+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2194686

Socket: 12-angles; socket spanner; 36mm; 1/2"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
2194686
TME Symbol:
GEDORE-2194686

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
36mm
Holder socket size - inch
1/2"
Socket length
44.5mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight271 g
EAN code4010886883099
See other products in this category: Socket Wrenches GEDORE,
*
2194686
0 in TME stock
Net price for quantities from 1 pcs - 25.03 USDGross price for quantities from 1 pcs - 25.03 USD
Net price for quantities from 3 pcs - 22.68 USDGross price for quantities from 3 pcs - 22.68 USD
Net price for quantities from 5 pcs - 21.12 USDGross price for quantities from 5 pcs - 21.12 USD
No. of pieces (Multiplicity: 1)