+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2194864

Socket: 12-angles; socket spanner; 24mm; 3/8"; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
2194864
TME Symbol:
GEDORE-2194864

Specification

Manufacturer
GEDORE
Type of socket
12-angles
Kind of wrench
socket spanner
Socket size
24mm
Holder socket size - inch
3/8"
Socket length
33mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight100 g
EAN code4010886883129
See other products in this category: Socket Wrenches GEDORE,
*
2194864
0 in TME stock
Net price for quantities from 1 pcs - 16.82 USDGross price for quantities from 1 pcs - 16.82 USD
Net price for quantities from 3 pcs - 15.24 USDGross price for quantities from 3 pcs - 15.24 USD
Net price for quantities from 5 pcs - 14.19 USDGross price for quantities from 5 pcs - 14.19 USD
No. of pieces (Multiplicity: 1)