+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2195232

Socket: hex key-bit; HEX 5/32"; 3/8"; 47mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
2195232
TME Symbol:
GEDORE-2195232

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size - inch
HEX 5/32"
Holder socket size - inch
3/8"
Socket length
47mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight40 g
EAN code4010886883488
See other products in this category: Socket Wrenches GEDORE,
*
2195232
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.07 USDGross price for quantities from 1 pcs - 10.07 USD
Net price for quantities from 3 pcs - 9.13 USDGross price for quantities from 3 pcs - 9.13 USD
Net price for quantities from 5 pcs - 8.50 USDGross price for quantities from 5 pcs - 8.50 USD