+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2219395

Socket: hex key-bit; HEX 10mm; 1/2"; Socket bit length: 60mm


Manufacturer: GEDORE

Manufacturer part number:
2219395
TME Symbol:
GEDORE-2219395

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 10mm
Holder socket size - inch
1/2"
Socket length
60mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight100 g
EAN code4010886883334
See other products in this category: Socket Wrenches GEDORE,
*
2219395
0 in TME stock
Net price for quantities from 1 pcs - 14.45 USDGross price for quantities from 1 pcs - 14.45 USD
Net price for quantities from 3 pcs - 13.09 USDGross price for quantities from 3 pcs - 13.09 USD
Net price for quantities from 5 pcs - 12.18 USDGross price for quantities from 5 pcs - 12.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.