+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2219417

Socket: hex key-bit; HEX 5mm; 1/4"; Socket bit length: 37mm


Manufacturer: GEDORE

Manufacturer part number:
2219417
TME Symbol:
GEDORE-2219417

Specification

Manufacturer
GEDORE
Type of socket
hex key - bit
Bit size
HEX 5mm
Holder socket size - inch
1/4"
Socket length
37mm
Material
Chrom-vanadium steel
Plating material
chromium
Gross weight10 g
EAN code4010886883358
See other products in this category: Socket Wrenches GEDORE,
*
2219417
0 in TME stock
Net price for quantities from 1 pcs - 9.91 USDGross price for quantities from 1 pcs - 9.91 USD
Net price for quantities from 3 pcs - 8.98 USDGross price for quantities from 3 pcs - 8.98 USD
Net price for quantities from 5 pcs - 8.37 USDGross price for quantities from 5 pcs - 8.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.