+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2219492

Wrench: rattle; socket spanner; 19mm; Chrom-vanadium steel

Manufacturer: GEDORE

Manufacturer part number:
2219492
TME Symbol:
GEDORE-2219492

Specification

Manufacturer
GEDORE
Type of wrench
rattle
Kind of wrench
socket spanner
Holder socket size - mm
19mm
Material
Chrom-vanadium steel
Plating material
chromium
Length
275mm
Number of teeth
60
Conform to the norm
DIN 3122
Key features
two-component handle grips
Gross weight475 g
EAN code4010886883389
See other products in this category: Socket Wrenches GEDORE,
*
2219492
0 in TME stock
Net price for quantities from 1 pcs - 91.26 USDGross price for quantities from 1 pcs - 91.26 USD
Net price for quantities from 3 pcs - 82.70 USDGross price for quantities from 3 pcs - 82.70 USD
Net price for quantities from 5 pcs - 76.99 USDGross price for quantities from 5 pcs - 76.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.