+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2224097

Tools set: bearing puller; 2-armig,3-armig; max.3000kg

Manufacturer: GEDORE

Manufacturer part number:
2224097
TME Symbol:
GEDORE-2224097

Specification

Manufacturer
GEDORE
Type of tools set
bearing puller
Version
2-armig, 3-armig
Grip capacity
max. 140mm
Load
max. 3000kg
Thread
M14x1,5
Mounting depth
100mm
Gross weight2.86 kg
EAN code4036976124033
See other products in this category: Pullers GEDORE,
*
2224097
0 in TME stock
Net price for quantities from 1 set - 258.13 USDGross price for quantities from 1 set - 258.13 USD
Net price for quantities from 3 set - 233.94 USDGross price for quantities from 3 set - 233.94 USD
Net price for quantities from 5 set - 217.80 USDGross price for quantities from 5 set - 217.80 USD
No. of complete sets (Multiplicity: 1)