+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2225972

Socket: 6-angles; socket spanner; 22mm; 18.9mm; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
2225972
TME Symbol:
GEDORE-2225972

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
22mm
Holder socket size - mm
18.9mm
Socket length
33mm
Material
Chrom-molybdenum steel
Plating material
chromium
Gross weight55 g
EAN code4010886932704
See other products in this category: Socket Wrenches GEDORE,
*
2225972
0 in TME stock
Net price for quantities from 1 pcs - 21.03 USDGross price for quantities from 1 pcs - 21.03 USD
Net price for quantities from 3 pcs - 19.06 USDGross price for quantities from 3 pcs - 19.06 USD
Net price for quantities from 5 pcs - 17.75 USDGross price for quantities from 5 pcs - 17.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.