+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2300591

Socket: 6-angles; socket spanner; 30mm; 1/2"; Plating: chromium


Manufacturer: GEDORE

Manufacturer part number:
2300591
TME Symbol:
GEDORE-2300591

Specification

Manufacturer
GEDORE
Type of socket
6-angles
Kind of wrench
socket spanner
Socket size
30mm
Holder socket size - inch
1/2"
Socket length
82mm
Material
Chrom-vanadium steel
Plating material
chromium
Conform to the norm
DIN 3124 ISO 1174
Gross weight371.1 g
EAN code4010886896303
See other products in this category: Socket Wrenches GEDORE,
*
2300591
4 in TME stock
Net price for quantities from 1 pcs - 34.51 USDGross price for quantities from 1 pcs - 34.51 USD
Net price for quantities from 3 pcs - 31.27 USDGross price for quantities from 3 pcs - 31.27 USD
Net price for quantities from 5 pcs - 29.12 USDGross price for quantities from 5 pcs - 29.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.