+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2302810

Universal pulley puller; 3-armig; Thread: G 1"; max.10000kg; 36mm


Manufacturer: GEDORE

Manufacturer part number:
2302810
TME Symbol:
GEDORE-2302810

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
3-armig
Thread
G 1"
Grip capacity
max. 640mm
Load
max. 10000kg
Thread length
360mm
Holder socket size - mm
36mm
Gross weight28.67 kg
EAN code4036976125177
See other products in this category: Pullers GEDORE,
*
2302810
0 in TME stock
Net price for quantities from 1 pcs - 1 383.05 USDGross price for quantities from 1 pcs - 1 383.05 USD
Net price for quantities from 3 pcs - 1 253.40 USDGross price for quantities from 3 pcs - 1 253.40 USD
Net price for quantities from 5 pcs - 1 166.96 USDGross price for quantities from 5 pcs - 1 166.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.