+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2320479

Adapter; square; 1/2"; 19mm; rattles


Manufacturer: GEDORE

Manufacturer part number:
2320479
TME Symbol:
GEDORE-2320479

Specification

Manufacturer
GEDORE
Type of socket accessories
adapter
Kind of socket
square
Socket size - inch
1/2"
Holder socket size - mm
19mm
Tools application
rattles
Gross weight70 g
EAN code4010886894934
See other products in this category: Socket Wrenches GEDORE,
*
2320479
0 in TME stock
Net price for quantities from 1 pcs - 16.92 USDGross price for quantities from 1 pcs - 16.92 USD
Net price for quantities from 3 pcs - 15.33 USDGross price for quantities from 3 pcs - 15.33 USD
Net price for quantities from 5 pcs - 14.28 USDGross price for quantities from 5 pcs - 14.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.