+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2320495

Adapter; square; 1/4"; 10mm; Plating: chromium

Manufacturer: GEDORE

Manufacturer part number:
2320495
TME Symbol:
GEDORE-2320495

Specification

Manufacturer
GEDORE
Type of socket accessories
adapter
Kind of socket
square
Socket size - inch
1/4"
Holder socket size - mm
10mm
Plating material
chromium
Gross weight11 g
EAN code4010886894958
See other products in this category: Socket Wrenches GEDORE,
*
2320495
0 in TME stock
Net price for quantities from 1 pcs - 13.23 USDGross price for quantities from 1 pcs - 13.23 USD
Net price for quantities from 3 pcs - 12.07 USDGross price for quantities from 3 pcs - 12.07 USD
Net price for quantities from 5 pcs - 11.16 USDGross price for quantities from 5 pcs - 11.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.